
C0603C222G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222G1GACTUTR-ND - Tape & Reel (TR) 399-C0603C222G1GACTUCT-ND - Cut Tape (CT) 399-C0603C222G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222G1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C222F1GACTU | KEMET | 5.292 | 399-C0603C222F1GACTUCT-ND | kr.4.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.39800 | kr.33.98 |
| 50 | kr.2.61580 | kr.130.79 |
| 100 | kr.2.37500 | kr.237.50 |
| 500 | kr.1.96794 | kr.983.97 |
| 1.000 | kr.1.84202 | kr.1,842.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.65317 | kr.6,612.68 |
| 8.000 | kr.1.58298 | kr.12,663.84 |
| 12.000 | kr.1.54781 | kr.18,573.72 |
| 20.000 | kr.1.50883 | kr.30,176.60 |
| 28.000 | kr.1.48603 | kr.41,608.84 |
| 40.000 | kr.1.46409 | kr.58,563.60 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

