
C0603C222F3GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C222F3GECTUTR-ND - Tape & Reel (TR) 399-C0603C222F3GECTUCT-ND - Cut Tape (CT) 399-C0603C222F3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222F3GECTU |
Description | CAP CER 2200PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222F3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.50400 | kr.25.04 |
| 50 | kr.1.89560 | kr.94.78 |
| 100 | kr.1.70860 | kr.170.86 |
| 500 | kr.1.39340 | kr.696.70 |
| 1.000 | kr.1.29596 | kr.1,295.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14995 | kr.4,599.80 |
| 8.000 | kr.1.09568 | kr.8,765.44 |
| 12.000 | kr.1.06850 | kr.12,822.00 |
| 20.000 | kr.1.03836 | kr.20,767.20 |
| 28.000 | kr.1.02075 | kr.28,581.00 |
| 40.000 | kr.1.00380 | kr.40,152.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

