Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct



C0603C221M1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C221M1RACTU |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221F1GACTU | KEMET | 0 | 399-C0603C221F1GACTUTR-ND | kr.2.28475 | Upgrade |
| C0603C221F1GALTU | KEMET | 0 | 399-C0603C221F1GALTUTR-ND | kr.3.53482 | Upgrade |
| C0603C221G1GACTU | KEMET | 3.293 | 399-C0603C221G1GACTUCT-ND | kr.4.37000 | Upgrade |
| C0603C221J1GACTU | KEMET | 67.470 | 399-C0603C221J1GACTUCT-ND | kr.1.84000 | Upgrade |
| C0603C221J1GALTU | KEMET | 0 | 399-C0603C221J1GALTUTR-ND | kr.0.59672 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42036 | kr.1,681.44 |
| Unit Price without VAT: | kr.0.42036 |
|---|---|
| Unit Price with VAT: | kr.0.52545 |



