
C2220X103KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2220X103KGRACTUTR-ND - Tape & Reel (TR) 399-C2220X103KGRACTUCT-ND - Cut Tape (CT) 399-C2220X103KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X103KGRACTU |
Description | CAP CER 10000PF 2000V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X103KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.07500 | kr.90.75 |
| 50 | kr.7.91300 | kr.395.65 |
| 100 | kr.7.35420 | kr.735.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.40858 | kr.3,204.29 |
| 1.000 | kr.6.11584 | kr.6,115.84 |
| 1.500 | kr.5.96915 | kr.8,953.73 |
| 2.500 | kr.5.80662 | kr.14,516.55 |
| 3.500 | kr.5.71158 | kr.19,990.53 |
| 5.000 | kr.5.62017 | kr.28,100.85 |
| 6.000 | kr.5.57684 | kr.33,461.04 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

