220 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221J3HACAUTO

DigiKey Part Number
399-C0603C221J3HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C221J3HACAUTOCT-ND - Cut Tape (CT)
399-C0603C221J3HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221J3HACAUTO
Description
CAP CER 0603 220PF 25V ULTRA STA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221J3HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23960kr.11.98
100kr.0.20670kr.20.67
500kr.0.15114kr.75.57
1.000kr.0.13409kr.134.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10867kr.434.68
8.000kr.0.09925kr.794.00
12.000kr.0.09454kr.1,134.48
20.000kr.0.08932kr.1,786.40
28.000kr.0.08627kr.2,415.56
40.000kr.0.08334kr.3,333.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750