0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221J1GACAUTO

DigiKey Part Number
399-6866-2-ND - Tape & Reel (TR)
399-6866-1-ND - Cut Tape (CT)
399-6866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221J1GACAUTO
Description
CAP CER 220PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.601
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.0.78700kr.7.87
50kr.0.46600kr.23.30
100kr.0.36540kr.36.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43458kr.1,738.32
8.000kr.0.40802kr.3,264.16
12.000kr.0.39472kr.4,736.64
20.000kr.0.37998kr.7,599.60
28.000kr.0.37136kr.10,398.08
40.000kr.0.36308kr.14,523.20
48.000kr.0.35915kr.17,239.20
96.000kr.0.34592kr.33,208.32
100.000kr.0.34522kr.34,522.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500