0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221G3GACTU

DigiKey Part Number
399-C0603C221G3GACTUTR-ND - Tape & Reel (TR)
399-C0603C221G3GACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C221G3GACTU
Description
CAP CER 220PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221G3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.615
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.17000kr.21.70
50kr.1.71400kr.85.70
100kr.1.58140kr.158.14
500kr.1.37958kr.689.79
1.000kr.1.28390kr.1,283.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.09757kr.4,390.28
8.000kr.1.07668kr.8,613.44
12.000kr.1.06029kr.12,723.48
20.000kr.1.03068kr.20,613.60
28.000kr.1.01336kr.28,374.08
40.000kr.0.99670kr.39,868.00
48.000kr.0.98880kr.47,462.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250