22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220F5GACAUTO

DigiKey Part Number
399-C0603C220F5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C220F5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C220F5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C220F5GACAUTO
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220F5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.364
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.89300kr.38.93
50kr.3.01660kr.150.83
100kr.2.74650kr.274.65
500kr.2.29114kr.1,145.57
1.000kr.2.15027kr.2,150.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.93903kr.7,756.12
8.000kr.1.86048kr.14,883.84
12.000kr.1.82114kr.21,853.68
20.000kr.1.77752kr.35,550.40
28.000kr.1.75200kr.49,056.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250