
C0603C220D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C220D5GACTUCT-ND - Cut Tape (CT) 399-C0603C220D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220D5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.16300 | kr.21.63 |
| 50 | kr.1.63080 | kr.81.54 |
| 100 | kr.1.40220 | kr.140.22 |
| 500 | kr.1.18900 | kr.594.50 |
| 1.000 | kr.1.08301 | kr.1,083.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91091 | kr.3,643.64 |
| 8.000 | kr.0.86452 | kr.6,916.16 |
| 12.000 | kr.0.86122 | kr.10,334.64 |
| 20.000 | kr.0.85747 | kr.17,149.40 |
| 28.000 | kr.0.81243 | kr.22,748.04 |
| 40.000 | kr.0.81031 | kr.32,412.40 |
| 48.000 | kr.0.80600 | kr.38,688.00 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

