
C0603C209C3GACTU | |
---|---|
DigiKey Part Number | 399-C0603C209C3GACTUTR-ND - Tape & Reel (TR) 399-C0603C209C3GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C209C3GACTU |
Description | CAP CER 2PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C209C3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.47800 | kr.14.78 |
50 | kr.1.08920 | kr.54.46 |
100 | kr.0.97090 | kr.97.09 |
500 | kr.0.77120 | kr.385.60 |
1.000 | kr.0.70957 | kr.709.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.60347 | kr.2,413.88 |
8.000 | kr.0.57210 | kr.4,576.80 |
12.000 | kr.0.55976 | kr.6,717.12 |
20.000 | kr.0.54667 | kr.10,933.40 |
28.000 | kr.0.53553 | kr.14,994.84 |
40.000 | kr.0.52482 | kr.20,992.80 |
48.000 | kr.0.51975 | kr.24,948.00 |
96.000 | kr.0.50877 | kr.48,841.92 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |