
| C0603C201J1GACTU | |
|---|---|
| DigiKey Part Number | 399-C0603C201J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C201J1GACTUCT-ND - Cut Tape (CT) 399-C0603C201J1GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603C201J1GACTU | 
| Description | CAP CER 200PF 100V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C201J1GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.15800 | kr.11.58 | 
| 50 | kr.0.84480 | kr.42.24 | 
| 100 | kr.0.74880 | kr.74.88 | 
| 500 | kr.0.58688 | kr.293.44 | 
| 1.000 | kr.0.53690 | kr.536.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.44922 | kr.1,796.88 | 
| 8.000 | kr.0.42543 | kr.3,403.44 | 
| 12.000 | kr.0.41689 | kr.5,002.68 | 
| 20.000 | kr.0.40497 | kr.8,099.40 | 
| 28.000 | kr.0.39596 | kr.11,086.88 | 
| 40.000 | kr.0.38729 | kr.15,491.60 | 
| 48.000 | kr.0.38318 | kr.18,392.64 | 
| 96.000 | kr.0.37775 | kr.36,264.00 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark