1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,80mm

C1206C474K1REC7210

DigiKey Part Number
399-C1206C474K1REC7210TR-ND - Tape & Reel (TR)
399-C1206C474K1REC7210CT-ND - Cut Tape (CT)
399-C1206C474K1REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C474K1REC7210
Description
CAP CER 1206 470NF 100V X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474K1REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.28000kr.12.80
50kr.0.93960kr.46.98
100kr.0.80640kr.80.64
500kr.0.54732kr.273.66
1.000kr.0.49280kr.492.80
2.500kr.0.45212kr.1,130.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.39204kr.3,136.32
16.000kr.0.38911kr.6,225.76
24.000kr.0.38759kr.9,302.16
40.000kr.0.38586kr.15,434.40
56.000kr.0.38482kr.21,549.92
80.000kr.0.38380kr.30,704.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500