
C0603C220M5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220M5HACTUTR-ND - Tape & Reel (TR) 399-C0603C220M5HACTUCT-ND - Cut Tape (CT) 399-C0603C220M5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220M5HACTU |
Description | CAP CER 22PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220M5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 50 | kr.0.13440 | kr.6.72 |
| 100 | kr.0.11520 | kr.11.52 |
| 500 | kr.0.08192 | kr.40.96 |
| 1.000 | kr.0.07174 | kr.71.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04202 | kr.168.08 |
| 8.000 | kr.0.03506 | kr.280.48 |
| 12.000 | kr.0.03481 | kr.417.72 |
| 20.000 | kr.0.03451 | kr.690.20 |
| 28.000 | kr.0.03433 | kr.961.24 |
| 40.000 | kr.0.03416 | kr.1,366.40 |
| 48.000 | kr.0.03407 | kr.1,635.36 |
| 96.000 | kr.0.03378 | kr.3,242.88 |
| 100.000 | kr.0.03377 | kr.3,377.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

