20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C200G5GACTU

DigiKey Part Number
399-C0603C200G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C200G5GACTUCT-ND - Cut Tape (CT)
399-C0603C200G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C200G5GACTU
Description
CAP CER 20PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C200G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603GRNPO9BN200YAGEO72.636311-3924-1-NDkr.0.77000Direct
06031A200FAT2AKYOCERA AVX22.632478-10195-1-NDkr.2.69000Upgrade
06031A200GAT2AKYOCERA AVX2.978478-06031A200GAT2ACT-NDkr.2.37000Upgrade
06035A200FAT2AKYOCERA AVX51.345478-10299-1-NDkr.2.69000Upgrade
In-Stock: 2.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.23000kr.4.23
10kr.2.61500kr.26.15
50kr.1.98460kr.99.23
100kr.1.78970kr.178.97
500kr.1.46212kr.731.06
1.000kr.1.36097kr.1,360.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.20912kr.4,836.48
8.000kr.1.15269kr.9,221.52
12.000kr.1.12443kr.13,493.16
20.000kr.1.09310kr.21,862.00
28.000kr.1.07479kr.30,094.12
40.000kr.1.05716kr.42,286.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.23000
Unit Price with VAT:kr.5.28750