
C0603C200F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C200F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C200F5GACTUCT-ND - Cut Tape (CT) 399-C0603C200F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C200F5GACTU |
Description | CAP CER 20PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C200F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.25900 | kr.32.59 |
| 50 | kr.2.50300 | kr.125.15 |
| 100 | kr.2.26970 | kr.226.97 |
| 500 | kr.1.87676 | kr.938.38 |
| 1.000 | kr.1.75517 | kr.1,755.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.57284 | kr.6,291.36 |
| 8.000 | kr.1.50508 | kr.12,040.64 |
| 12.000 | kr.1.47113 | kr.17,653.56 |
| 20.000 | kr.1.43349 | kr.28,669.80 |
| 28.000 | kr.1.41148 | kr.39,521.44 |
| 40.000 | kr.1.39031 | kr.55,612.40 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

