0.18 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C184K4RACTU

DigiKey Part Number
399-C0603C184K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C184K4RACTUCT-ND - Cut Tape (CT)
399-C0603C184K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C184K4RACTU
Description
CAP CER 0.18UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C184K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.867
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.41000kr.14.10
50kr.1.03580kr.51.79
100kr.0.92180kr.92.18
500kr.0.72818kr.364.09
1.000kr.0.66856kr.668.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57911kr.2,316.44
8.000kr.0.54590kr.4,367.20
12.000kr.0.52926kr.6,351.12
20.000kr.0.51083kr.10,216.60
28.000kr.0.50006kr.14,001.68
40.000kr.0.48969kr.19,587.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250