


C0603C182K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C182K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C182K3RACTUCT-ND - Cut Tape (CT) 399-C0603C182K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C182K3RACTU |
Description | CAP CER 1800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C182K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.99800 | kr.9.98 |
| 50 | kr.0.72060 | kr.36.03 |
| 100 | kr.0.63620 | kr.63.62 |
| 500 | kr.0.49434 | kr.247.17 |
| 1.000 | kr.0.45069 | kr.450.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37525 | kr.1,501.00 |
| 8.000 | kr.0.35193 | kr.2,815.44 |
| 12.000 | kr.0.34365 | kr.4,123.80 |
| 20.000 | kr.0.33525 | kr.6,705.00 |
| 28.000 | kr.0.32737 | kr.9,166.36 |
| 40.000 | kr.0.31979 | kr.12,791.60 |
| 48.000 | kr.0.31620 | kr.15,177.60 |
| 96.000 | kr.0.30921 | kr.29,684.16 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

