1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C182K1RACTU

DigiKey Part Number
399-C0603C182K1RACTUTR-ND - Tape & Reel (TR)
399-C0603C182K1RACTUCT-ND - Cut Tape (CT)
399-C0603C182K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C182K1RACTU
Description
CAP CER 1800PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C182K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C182J1GACTUKEMET3.729399-C0603C182J1GACTUCT-NDkr.2.73000Upgrade
06031C182KAT2AKYOCERA AVX3.228478-4999-1-NDkr.1.20000Direct
06031C182JAT2AKYOCERA AVX2.519478-3704-1-NDkr.1.46000Upgrade
C1608C0G2A182J080AATDK10.495445-15228-1-NDkr.1.20000Similar
C1608C0G2A182K080AATDK4.639445-15229-1-NDkr.1.20000Similar
In-Stock: 1.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83560kr.41.78
100kr.0.74050kr.74.05
500kr.0.57872kr.289.36
1.000kr.0.52882kr.528.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45415kr.1,816.60
8.000kr.0.42643kr.3,411.44
12.000kr.0.41255kr.4,950.60
20.000kr.0.39717kr.7,943.40
28.000kr.0.38818kr.10,869.04
40.000kr.0.37953kr.15,181.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250