C0603C182F8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.16546
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.76748
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.77091
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.79652
Datasheet
1800 pF ±1% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±1% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C182F8JACTU

DigiKey Part Number
399-C0603C182F8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C182F8JACTU
Description
CAP CER 1800PF 10V U2J 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C182F8JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C182F3JACTUKEMET0399-C0603C182F3JACTUTR-NDkr.2.16546Upgrade
C0603C182F4JACTUKEMET0399-C0603C182F4JACTUTR-NDkr.1.76748Upgrade
C0603C182F5JACTUKEMET0399-C0603C182F5JACTUTR-NDkr.1.77091Upgrade
C0603C182F8JACAUTOKEMET0C0603C182F8JACAUTO-NDkr.1.79652Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.76663kr.7,066.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.76663
Unit Price with VAT:kr.2.20829