180 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C181K1RACAUTO

DigiKey Part Number
399-C0603C181K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C181K1RACAUTOCT-ND - Cut Tape (CT)
399-C0603C181K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C181K1RACAUTO
Description
CAP CER 180PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C181K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23000kr.12.30
50kr.0.89520kr.44.76
100kr.0.79440kr.79.44
500kr.0.62310kr.311.55
1.000kr.0.57028kr.570.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49119kr.1,964.76
8.000kr.0.46183kr.3,694.64
12.000kr.0.44713kr.5,365.56
20.000kr.0.43083kr.8,616.60
28.000kr.0.42131kr.11,796.68
40.000kr.0.41215kr.16,486.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250