C0603C181J1RAC3121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74669
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63118
Datasheet
180 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C181J1RAC3121

DigiKey Part Number
399-C0603C181J1RAC3121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C181J1RAC3121
Description
CAP CER 180PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C181J1RAC31217042KEMET0399-C0603C181J1RAC31217042TR-NDkr.0.74669Parametric Equivalent
C0603C181J1RACAUTOKEMET0399-C0603C181J1RACAUTOTR-NDkr.0.63118Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74669kr.2,986.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.74669
Unit Price with VAT:kr.0.93336