18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C180K5GACAUTO

DigiKey Part Number
399-C0603C180K5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C180K5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C180K5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C180K5GACAUTO
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180K5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.93800kr.9.38
50kr.0.67840kr.33.92
100kr.0.59720kr.59.72
500kr.0.46168kr.230.84
1.000kr.0.41996kr.419.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35736kr.1,429.44
8.000kr.0.33413kr.2,673.04
12.000kr.0.32250kr.3,870.00
20.000kr.0.30961kr.6,192.20
28.000kr.0.30207kr.8,457.96
40.000kr.0.29483kr.11,793.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250