
C0603C180J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-16019-2-ND - Tape & Reel (TR) 399-16019-1-ND - Cut Tape (CT) 399-16019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180J5GACAUTO |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25480 | kr.12.74 |
| 100 | kr.0.21940 | kr.21.94 |
| 500 | kr.0.16104 | kr.80.52 |
| 1.000 | kr.0.14309 | kr.143.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11631 | kr.465.24 |
| 8.000 | kr.0.10639 | kr.851.12 |
| 12.000 | kr.0.10141 | kr.1,216.92 |
| 20.000 | kr.0.09591 | kr.1,918.20 |
| 28.000 | kr.0.09270 | kr.2,595.60 |
| 40.000 | kr.0.08961 | kr.3,584.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

