Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C180G5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C180G5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C180G5GALTU |
Description | CAP CER 18PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180G5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C180G1GACTU | KEMET | 0 | 399-C0603C180G1GACTUTR-ND | kr.1.09520 | Upgrade |
| C0603C180G5GACTU | KEMET | 7.579 | 399-C0603C180G5GACTUCT-ND | kr.3.68000 | Parametric Equivalent |
| 0603J0500180GCT | Knowles Syfer | 0 | 0603J0500180GCT-ND | kr.1.32392 | Direct |
| CC0603GRNPO9BN180 | YAGEO | 48.370 | 311-3922-1-ND | kr.0.76000 | Direct |
| KGM15ACG1H180GT | KYOCERA AVX | 2.508 | 478-KGM15ACG1H180GTCT-ND | kr.2.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.42442 | kr.5,697.68 |
| Unit Price without VAT: | kr.1.42442 |
|---|---|
| Unit Price with VAT: | kr.1.78053 |






