
C0603C162J5GACTU | |
|---|---|
DigiKey Part Number | 399-15368-2-ND - Tape & Reel (TR) 399-15368-1-ND - Cut Tape (CT) 399-15368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C162J5GACTU |
Description | CAP CER 1600PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C162J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.49200 | kr.14.92 |
| 50 | kr.1.09820 | kr.54.91 |
| 100 | kr.0.97860 | kr.97.86 |
| 500 | kr.0.77532 | kr.387.66 |
| 1.000 | kr.0.71264 | kr.712.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61873 | kr.2,474.92 |
| 8.000 | kr.0.58384 | kr.4,670.72 |
| 12.000 | kr.0.56637 | kr.6,796.44 |
| 20.000 | kr.0.54702 | kr.10,940.40 |
| 28.000 | kr.0.53570 | kr.14,999.60 |
| 40.000 | kr.0.52481 | kr.20,992.40 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

