
C0603C161J1GACTU | |
|---|---|
DigiKey Part Number | 399-15367-2-ND - Tape & Reel (TR) 399-15367-1-ND - Cut Tape (CT) 399-15367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C161J1GACTU |
Description | CAP CER 160PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C161J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2A161JA01D | Murata Electronics | 3.628 | 490-1356-1-ND | kr.0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86220 | kr.43.11 |
| 100 | kr.0.76330 | kr.76.33 |
| 500 | kr.0.59774 | kr.298.87 |
| 1.000 | kr.0.54663 | kr.546.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47006 | kr.1,880.24 |
| 8.000 | kr.0.44163 | kr.3,533.04 |
| 12.000 | kr.0.42740 | kr.5,128.80 |
| 20.000 | kr.0.41162 | kr.8,232.40 |
| 28.000 | kr.0.40240 | kr.11,267.20 |
| 40.000 | kr.0.39352 | kr.15,740.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

