
C0603C161F5GACTU | |
|---|---|
DigiKey Part Number | 399-14491-2-ND - Tape & Reel (TR) 399-14491-1-ND - Cut Tape (CT) 399-14491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C161F5GACTU |
Description | CAP CER 160PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C161F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.74900 | kr.47.49 |
| 50 | kr.3.71900 | kr.185.95 |
| 100 | kr.3.40140 | kr.340.14 |
| 500 | kr.2.86504 | kr.1,432.52 |
| 1.000 | kr.2.69913 | kr.2,699.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.45028 | kr.9,801.12 |
| 8.000 | kr.2.35774 | kr.18,861.92 |
| 12.000 | kr.2.31138 | kr.27,736.56 |
| 20.000 | kr.2.25998 | kr.45,199.60 |
| 28.000 | kr.2.22993 | kr.62,438.04 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

