C0603C159C5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.70186
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.553
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 62.767
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.13227
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.03958
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Direct


YAGEO
In Stock: 28.999
Unit Price: kr.0.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C159C5GALTU

DigiKey Part Number
399-C0603C159C5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C159C5GALTU
Description
CAP CER 1.5PF 50V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C159C5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C159C2GACTUKEMET0399-C0603C159C2GACTUTR-NDkr.0.70186Upgrade
C0603C159C5GACAUTOKEMET14.553399-C0603C159C5GACAUTOCT-NDkr.2.35000Parametric Equivalent
C0603C159C5GACTUKEMET62.767399-C0603C159C5GACTUCT-NDkr.2.28000Parametric Equivalent
C0603T159C5GALKEMET0399-C0603T159C5GAL-NDkr.2.13227Parametric Equivalent
C0603T159C5GBLTUKEMET0399-C0603T159C5GBLTUTR-NDkr.2.03958Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79035kr.3,161.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.79035
Unit Price with VAT:kr.0.98794