


C0603C154K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C154K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C154K8RACTUCT-ND - Cut Tape (CT) 399-C0603C154K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K8RACTU |
Description | CAP CER 0.15UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37800 | kr.3.78 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.22720 | kr.22.72 |
| 500 | kr.0.16730 | kr.83.65 |
| 1.000 | kr.0.14822 | kr.148.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09759 | kr.390.36 |
| 8.000 | kr.0.09646 | kr.771.68 |
| 12.000 | kr.0.09588 | kr.1,150.56 |
| 20.000 | kr.0.09522 | kr.1,904.40 |
| 28.000 | kr.0.09482 | kr.2,654.96 |
| 40.000 | kr.0.09413 | kr.3,765.20 |
| 48.000 | kr.0.09263 | kr.4,446.24 |
| 96.000 | kr.0.08757 | kr.8,406.72 |
| 100.000 | kr.0.08731 | kr.8,731.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

