C0603C154K5RAC31217042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.16445
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17553
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.750
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18243
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.16445
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C154K5RAC31217042

DigiKey Part Number
399-C0603C154K5RAC31217042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C154K5RAC31217042
Description
CAP CER 0.15UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C154K5RAC3112KEMET0399-C0603C154K5RAC3112TR-NDkr.0.16445Parametric Equivalent
C0603C154K5RAC31127665KEMET0399-C0603C154K5RAC31127665TR-NDkr.0.17553Parametric Equivalent
C0603C154K5RAC3121KEMET7.750399-C0603C154K5RAC3121CT-NDkr.1.08000Parametric Equivalent
C0603C154K5RAC31217665KEMET0399-C0603C154K5RAC31217665TR-NDkr.0.18243Parametric Equivalent
C0603C154K5RACAUTO7411KEMET0399-C0603C154K5RACAUTO7411TR-NDkr.0.16445Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.18243kr.1,459.44
Unit Price without VAT:kr.0.18243
Unit Price with VAT:kr.0.22804