
C0603C154K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C154K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C154K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C154K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K4RACAUTO |
Description | CAP CER 0.15UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86360 | kr.43.18 |
| 100 | kr.0.76520 | kr.76.52 |
| 500 | kr.0.59900 | kr.299.50 |
| 1.000 | kr.0.54784 | kr.547.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47113 | kr.1,884.52 |
| 8.000 | kr.0.44264 | kr.3,541.12 |
| 12.000 | kr.0.42838 | kr.5,140.56 |
| 20.000 | kr.0.41258 | kr.8,251.60 |
| 28.000 | kr.0.40334 | kr.11,293.52 |
| 40.000 | kr.0.39446 | kr.15,778.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

