Direct



C0603C154K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C154K4RAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C154K4RAC7411 |
Description | CAP CER 0.15UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K4RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KPX7R7BB154 | YAGEO | 0 | 13-CC0603KPX7R7BB154TR-ND | kr.0.12360 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.36850 | kr.5,527.50 |
| Unit Price without VAT: | kr.0.36850 |
|---|---|
| Unit Price with VAT: | kr.0.46063 |


