0.15 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C154K3NACTU

DigiKey Part Number
399-9964-2-ND - Tape & Reel (TR)
399-9964-1-ND - Cut Tape (CT)
399-C0603C154K3NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C154K3NACTU
Description
CAP CER 0.15UF 25V X8L 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C154K3NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.72400kr.17.24
50kr.1.27940kr.63.97
100kr.1.14310kr.114.31
500kr.0.91398kr.456.99
1.000kr.0.84309kr.843.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73696kr.2,947.84
8.000kr.0.69751kr.5,580.08
12.000kr.0.67776kr.8,133.12
20.000kr.0.65587kr.13,117.40
28.000kr.0.64307kr.18,005.96
40.000kr.0.63076kr.25,230.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250