


C0603C154J8RACTU | |
---|---|
DigiKey Part Number | 399-C0603C154J8RACTUTR-ND - Tape & Reel (TR) 399-C0603C154J8RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C154J8RACTU |
Description | CAP CER 0.15UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154J8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.18400 | kr.11.84 |
50 | kr.0.86660 | kr.43.33 |
100 | kr.0.76800 | kr.76.80 |
500 | kr.0.60262 | kr.301.31 |
1.000 | kr.0.55168 | kr.551.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.44250 | kr.1,770.00 |
8.000 | kr.0.42543 | kr.3,403.44 |
12.000 | kr.0.41357 | kr.4,962.84 |
20.000 | kr.0.41146 | kr.8,229.20 |
28.000 | kr.0.40028 | kr.11,207.84 |
40.000 | kr.0.39892 | kr.15,956.80 |
48.000 | kr.0.39472 | kr.18,946.56 |
96.000 | kr.0.38060 | kr.36,537.60 |
100.000 | kr.0.37985 | kr.37,985.00 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |