


C0603C153K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C153K1RECTUTR-ND - Tape & Reel (TR) 399-C0603C153K1RECTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C153K1RECTU |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153K1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55700 | kr.5.57 |
| 50 | kr.0.39040 | kr.19.52 |
| 100 | kr.0.34050 | kr.34.05 |
| 500 | kr.0.25588 | kr.127.94 |
| 1.000 | kr.0.22989 | kr.229.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15896 | kr.635.84 |
| 8.000 | kr.0.15057 | kr.1,204.56 |
| 12.000 | kr.0.14974 | kr.1,796.88 |
| 20.000 | kr.0.14879 | kr.2,975.80 |
| 28.000 | kr.0.14823 | kr.4,150.44 |
| 40.000 | kr.0.14767 | kr.5,906.80 |
| 48.000 | kr.0.14740 | kr.7,075.20 |
| 96.000 | kr.0.14310 | kr.13,737.60 |
| 100.000 | kr.0.14272 | kr.14,272.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

