
C0603C153G4GACTU | |
|---|---|
DigiKey Part Number | 399-9963-2-ND - Tape & Reel (TR) 399-9963-1-ND - Cut Tape (CT) 399-9963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153G4GACTU |
Description | CAP CER 0.015UF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153G4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.85900 | kr.38.59 |
| 50 | kr.2.98700 | kr.149.35 |
| 100 | kr.2.71850 | kr.271.85 |
| 500 | kr.2.26568 | kr.1,132.84 |
| 1.000 | kr.2.12568 | kr.2,125.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.91550 | kr.7,662.00 |
| 8.000 | kr.1.83737 | kr.14,698.96 |
| 12.000 | kr.1.79824 | kr.21,578.88 |
| 20.000 | kr.1.75484 | kr.35,096.80 |
| 28.000 | kr.1.72947 | kr.48,425.16 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

