C0603C152K3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.18804
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.18804
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.25127
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.16182
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.17821
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.21456
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.17821
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.09520
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.75796
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.79023
Datasheet

Similar


KEMET
In Stock: 4.001
Unit Price: kr.3.93000
Datasheet
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C152K3RECTU

DigiKey Part Number
399-C0603C152K3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C152K3RECTU
Description
CAP CER 1500PF 25V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152K3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C152J1RECAUTOKEMET0C0603C152J1RECAUTO-NDkr.0.18804Upgrade
C0603C152J1RECTUKEMET0399-C0603C152J1RECTUTR-NDkr.0.15264Upgrade
C0603C152J3RECAUTOKEMET0C0603C152J3RECAUTO-NDkr.0.18804Upgrade
C0603C152J3RECTUKEMET0399-C0603C152J3RECTUTR-NDkr.0.15264Upgrade
C0603C152J5RECAUTOKEMET0C0603C152J5RECAUTO-NDkr.0.25127Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.11999kr.1,439.88
Unit Price without VAT:kr.0.11999
Unit Price with VAT:kr.0.14999