0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152J5HACAUTO

DigiKey Part Number
399-15767-2-ND - Tape & Reel (TR)
399-15767-1-ND - Cut Tape (CT)
399-15767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C152J5HACAUTO
Description
CAP CER 1500PF 50V X8R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152J5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.354
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.77300kr.17.73
50kr.1.28640kr.64.32
100kr.1.10210kr.110.21
500kr.0.94476kr.472.38
1.000kr.0.92070kr.920.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67042kr.2,681.68
8.000kr.0.66525kr.5,322.00
12.000kr.0.66257kr.7,950.84
20.000kr.0.65951kr.13,190.20
28.000kr.0.65767kr.18,414.76
40.000kr.0.65587kr.26,234.80
48.000kr.0.65500kr.31,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750