0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152F5GACTU

DigiKey Part Number
399-C0603C152F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C152F5GACTUCT-ND - Cut Tape (CT)
399-C0603C152F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C152F5GACTU
Description
CAP CER 1500PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.474
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.81586kr.15,263.44
8.000kr.3.69148kr.29,531.84
12.000kr.3.62915kr.43,549.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.45000kr.10.45
10kr.6.57300kr.65.73
50kr.5.53280kr.276.64
100kr.4.91170kr.491.17
500kr.4.40728kr.2,203.64
1.000kr.4.18276kr.4,182.76
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.37000kr.10.37
10kr.6.52200kr.65.22
50kr.5.49000kr.274.50
100kr.4.87360kr.487.36
500kr.4.37312kr.2,186.56
1.000kr.4.15034kr.4,150.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.37000
Unit Price with VAT:kr.12.96250