
C0603C151K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C151K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C151K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C151K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151K5RACAUTO |
Description | CAP CER 150PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72280 | kr.36.14 |
| 100 | kr.0.63780 | kr.63.78 |
| 500 | kr.0.49464 | kr.247.32 |
| 1.000 | kr.0.45058 | kr.450.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38449 | kr.1,537.96 |
| 8.000 | kr.0.35998 | kr.2,879.84 |
| 12.000 | kr.0.34770 | kr.4,172.40 |
| 20.000 | kr.0.33409 | kr.6,681.80 |
| 28.000 | kr.0.32614 | kr.9,131.92 |
| 40.000 | kr.0.31849 | kr.12,739.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

