C0603C151K5RAC31127042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31960
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.38709
Datasheet
150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C151K5RAC31127042

DigiKey Part Number
399-C0603C151K5RAC31127042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C151K5RAC31127042
Description
CAP CER 150PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C151K5RAC3112KEMET0399-C0603C151K5RAC3112TR-NDkr.0.31960Parametric Equivalent
C0603C151K5RAC3121KEMET0399-C0603C151K5RAC3121TR-NDkr.0.38709Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.31960kr.4,794.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.31960
Unit Price with VAT:kr.0.39950