0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C151G1GACTU

DigiKey Part Number
399-C0603C151G1GACTUTR-ND - Tape & Reel (TR)
399-C0603C151G1GACTUCT-ND - Cut Tape (CT)
399-C0603C151G1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C151G1GACTU
Description
CAP CER 150PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C151G1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.57900kr.25.79
50kr.1.95840kr.97.92
100kr.1.76830kr.176.83
500kr.1.44742kr.723.71
1.000kr.1.34822kr.1,348.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.19943kr.4,797.72
8.000kr.1.12967kr.9,037.36
12.000kr.1.11569kr.13,388.28
20.000kr.1.08573kr.21,714.60
28.000kr.1.06778kr.29,897.84
40.000kr.1.05051kr.42,020.40
48.000kr.1.04232kr.50,031.36
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000