150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C151G1GACTU

DigiKey Part Number
399-C0603C151G1GACTUTR-ND - Tape & Reel (TR)
399-C0603C151G1GACTUCT-ND - Cut Tape (CT)
399-C0603C151G1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C151G1GACTU
Description
CAP CER 150PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C151G1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.68200kr.26.82
50kr.2.03760kr.101.88
100kr.1.83920kr.183.92
500kr.1.50550kr.752.75
1.000kr.1.40234kr.1,402.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.24759kr.4,990.36
8.000kr.1.19007kr.9,520.56
12.000kr.1.16126kr.13,935.12
20.000kr.1.12933kr.22,586.60
28.000kr.1.11066kr.31,098.48
40.000kr.1.09270kr.43,708.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750