15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cut-tape-render

C0603C150J5GACTU

DigiKey Part Number
399-C0603C150J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C150J5GACTUCT-ND - Cut Tape (CT)
399-C0603C150J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C150J5GACTU
Description
CAP CER 15PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C150J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46900kr.4.69
50kr.0.32840kr.16.42
100kr.0.28470kr.28.47
500kr.0.21188kr.105.94
1.000kr.0.18950kr.189.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15592kr.623.68
8.000kr.0.14348kr.1,147.84
12.000kr.0.13725kr.1,647.00
20.000kr.0.13035kr.2,607.00
28.000kr.0.12632kr.3,536.96
40.000kr.0.12245kr.4,898.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500