0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C150J3GACAUTO

DigiKey Part Number
399-6858-2-ND - Tape & Reel (TR)
399-6858-1-ND - Cut Tape (CT)
399-6858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C150J3GACAUTO
Description
CAP CER 15PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C150J3GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.93400kr.9.34
50kr.0.67460kr.33.73
100kr.0.56130kr.56.13
500kr.0.43700kr.218.50
1.000kr.0.39718kr.397.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35715kr.1,428.60
8.000kr.0.33417kr.2,673.36
12.000kr.0.31364kr.3,763.68
20.000kr.0.30991kr.6,198.20
28.000kr.0.28112kr.7,871.36
40.000kr.0.28019kr.11,207.60
48.000kr.0.27975kr.13,428.00
96.000kr.0.27821kr.26,708.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000