C0603C130J1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.35627
Datasheet

Direct


KYOCERA AVX
In Stock: 3.827
Unit Price: kr.1.14000
Datasheet

Direct


Murata Electronics
In Stock: 11.414
Unit Price: kr.0.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.57967
Datasheet
13 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C130J1GACTU

DigiKey Part Number
399-15361-2-ND - Tape & Reel (TR)
399-15361-1-ND - Cut Tape (CT)
399-15361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C130J1GACTU
Description
CAP CER 13PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C130J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C130G1GACTUKEMET0399-C0603C130G1GACTUTR-NDkr.1.35627Upgrade
06031A130JAT2AKYOCERA AVX3.827478-3674-1-NDkr.1.14000Direct
GRM1885C2A130JA01DMurata Electronics11.414490-1330-1-NDkr.0.76000Direct
06031A130GAT2AKYOCERA AVX006031A130GAT2A-NDkr.0.57967Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41732kr.1,669.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.41732
Unit Price with VAT:kr.0.52165