
C0805C101FCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C101FCGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C101FCGACAUTOCT-ND - Cut Tape (CT) 399-C0805C101FCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101FCGACAUTO |
Description | CAP CER 100PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101FCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.21400 | kr.22.14 |
| 50 | kr.1.67300 | kr.83.65 |
| 100 | kr.1.50460 | kr.150.46 |
| 500 | kr.1.22188 | kr.610.94 |
| 1.000 | kr.1.13453 | kr.1,134.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.04236 | kr.2,605.90 |
| 5.000 | kr.0.98679 | kr.4,933.95 |
| 7.500 | kr.0.95897 | kr.7,192.27 |
| 12.500 | kr.0.92813 | kr.11,601.62 |
| 17.500 | kr.0.91009 | kr.15,926.57 |
| 25.000 | kr.0.89275 | kr.22,318.75 |
| 30.000 | kr.0.88454 | kr.26,536.20 |
| 60.000 | kr.0.86275 | kr.51,765.00 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

