1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C129B5GACTU

DigiKey Part Number
399-C0603C129B5GACTUTR-ND - Tape & Reel (TR)
399-C0603C129B5GACTUCT-ND - Cut Tape (CT)
399-C0603C129B5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C129B5GACTU
Description
CAP CER 1.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C129B5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.06900kr.30.69
50kr.2.34960kr.117.48
100kr.2.12830kr.212.83
500kr.1.75440kr.877.20
1.000kr.1.63876kr.1,638.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.46532kr.5,861.28
8.000kr.1.40086kr.11,206.88
12.000kr.1.36856kr.16,422.72
20.000kr.1.33277kr.26,655.40
28.000kr.1.31184kr.36,731.52
40.000kr.1.29170kr.51,668.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000