Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0603C123K4JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C123K4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C123K4JACTU |
Description | CAP CER 0.012UF 16V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 16V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C123K4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C123F3JACTU | KEMET | 0 | 399-C0603C123F3JACTUTR-ND | kr.2.16460 | Upgrade |
| C0603C123F4JACTU | KEMET | 0 | 399-C0603C123F4JACTUTR-ND | kr.2.16378 | Upgrade |
| C0603C123G3JACTU | KEMET | 0 | 399-C0603C123G3JACTUTR-ND | kr.0.69765 | Upgrade |
| C0603C123G4JACTU | KEMET | 0 | 399-C0603C123G4JACTUTR-ND | kr.0.69765 | Upgrade |
| C0603C123J3JACTU | KEMET | 0 | 399-C0603C123J3JACTUTR-ND | kr.0.50844 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.26734 | kr.2,138.72 |
| Unit Price without VAT: | kr.0.26734 |
|---|---|
| Unit Price with VAT: | kr.0.33418 |


