


C0603C123K1RACTU | |
---|---|
DigiKey Part Number | 399-C0603C123K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C123K1RACTUCT-ND - Cut Tape (CT) 399-C0603C123K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C123K1RACTU |
Description | CAP CER 0.012UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C123K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.09400 | kr.10.94 |
50 | kr.0.78980 | kr.39.49 |
100 | kr.0.71170 | kr.71.17 |
500 | kr.0.55628 | kr.278.14 |
1.000 | kr.0.50842 | kr.508.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.40216 | kr.1,608.64 |
8.000 | kr.0.36865 | kr.2,949.20 |
12.000 | kr.0.36697 | kr.4,403.64 |
20.000 | kr.0.36505 | kr.7,301.00 |
28.000 | kr.0.33411 | kr.9,355.08 |
40.000 | kr.0.33306 | kr.13,322.40 |
48.000 | kr.0.33255 | kr.15,962.40 |
96.000 | kr.0.33078 | kr.31,754.88 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |